RS PRO 220 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 170-1273
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$316.50
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.633 | $316.50 |
| 1000 - 1500 | $0.617 | $308.50 |
| 2000 + | $0.607 | $303.50 |
*price indicative
- RS Stock No.:
- 170-1273
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 430mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 430mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 63 to 350V
Related links
- RS PRO 220 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 470 nF Capacitor 63V dc Through Hole Radial Lead
- Rubycon 220 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 1 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 3300 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 470 μF Capacitor 63V dc Through Hole Radial Lead
