- RS Stock No.:
- 170-1240
- Brand:
- RS PRO
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.086
(exc. GST)
$0.095
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.086 | $86.00 |
2000 - 3000 | $0.084 | $84.00 |
4000 + | $0.083 | $83.00 |
*price indicative |
- RS Stock No.:
- 170-1240
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Ripple Current | 4.2mA |
Tolerance | ±20% |
Dissipation Factor | 10% |
Related links
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc,...
- Panasonic 330nF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc,...
- Nichicon 330nF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 63V dc...