- RS Stock No.:
- 167-7988
- Mfr. Part No.:
- UCA2W220MHD
- Brand:
- Nichicon
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$1.775
(exc. GST)
$1.953
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $1.775 | $88.75 |
100 - 150 | $1.731 | $86.55 |
200 + | $1.704 | $85.20 |
*price indicative |
- RS Stock No.:
- 167-7988
- Mfr. Part No.:
- UCA2W220MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
CA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 496 μA |
Series | CA |
Ripple Current | 560mA |
Related links
- Nichicon 22μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G220MHD
- Nichicon 22μF Electrolytic Capacitor 80V dc, Through Hole - UBT1K220MPD8
- Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UMA1H220MDD
- Nichicon 22μF Electrolytic Capacitor 16V dc, Through Hole - UST1C220MDD
- Nichicon 22μF Electrolytic Capacitor 200V dc, Through Hole - UVK2D220MPD
- CHEMI-CON 22μF Electrolytic Capacitor 450V dc, Through Hole -...
- Nichicon 22μF Electrolytic Capacitor 63V dc, Surface Mount - UCD1J220MCL1GS
- CHEMI-CON 22μF Electrolytic Capacitor 450V dc, Through Hole -...