- RS Stock No.:
- 167-7964
- Mfr. Part No.:
- LGJ2D331MELA20
- Brand:
- Nichicon
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 250)
$3.376
(exc. GST)
$3.714
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $3.376 | $844.00 |
500 - 750 | $3.291 | $822.75 |
1000 + | $3.241 | $810.25 |
*price indicative |
- RS Stock No.:
- 167-7964
- Mfr. Part No.:
- LGJ2D331MELA20
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 960mA |
Leakage Current | 0.77 mA |
Series | GJ |
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...