- RS Stock No.:
- 167-1527
- Mfr. Part No.:
- LGU1V223MELC
- Brand:
- Nichicon
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$6.686
(exc. GST)
$7.355
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $6.686 | $1,337.20 |
1000 + | $6.017 | $1,203.40 |
*price indicative |
- RS Stock No.:
- 167-1527
- Mfr. Part No.:
- LGU1V223MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 2.63 mA |
Series | GU |
Tolerance | ±20% |
Ripple Current | 4.92A |
Related links
- Nichicon 22000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...
- Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In...