- RS Stock No.:
- 167-1106
- Mfr. Part No.:
- UBT1E101MPD8
- Brand:
- Nichicon
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$0.404
(exc. GST)
$0.444
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $0.404 | $80.80 |
400 - 600 | $0.393 | $78.60 |
800 + | $0.387 | $77.40 |
*price indicative |
- RS Stock No.:
- 167-1106
- Mfr. Part No.:
- UBT1E101MPD8
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Ripple Current | 500mArms |
Series | BT |
Leakage Current | 4 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 130mΩ |
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...