- RS Stock No.:
- 166-8327
- Mfr. Part No.:
- EEUFR1A562L
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 100)
$1.465
(exc. GST)
$1.611
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $1.465 | $146.50 |
500 + | $1.318 | $131.80 |
*price indicative |
- RS Stock No.:
- 166-8327
- Mfr. Part No.:
- EEUFR1A562L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 3.75A |
Tolerance | ±20% |
Polarised | Polar |
Series | FR |
Related links
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 5600μF Aluminium Electrolytic Capacitor 16V dc Through...