- RS Stock No.:
- 166-7038
- Mfr. Part No.:
- ECA1VAM471X
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.513
(exc. GST)
$0.564
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.513 | $102.60 |
400 - 600 | $0.50 | $100.00 |
800 + | $0.493 | $98.60 |
*price indicative |
- RS Stock No.:
- 166-7038
- Mfr. Part No.:
- ECA1VAM471X
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tolerance | ± 20% |
Ripple Current | 550mA |
Series | AMX |
Related links
- Yageo 470μF Electrolytic Capacitor 35V dc, Through Hole -...
- Nippon Chemi-Con 470μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 470μF Electrolytic Capacitor 35V dc, Through Hole...
- NIC Components 470μF Electrolytic Capacitor 35V dc, Through Hole -...
- Nippon Chemi-Con 470μF Electrolytic Capacitor 35V dc, Through Hole...
- Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVK1V471MPD
- Toshin Kogyo 470μF Electrolytic Capacitor 35V dc, Through Hole - 1VUTWE471M
- CHEMI-CON 470μF Electrolytic Capacitor 35V dc, Through Hole -...