Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM471X
- RS Stock No.:
- 166-6993
- Mfr. Part No.:
- ECA1CAM471X
- Brand:
- Panasonic
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.154
(exc. GST)
$0.169
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.154 | $30.80 |
400 - 600 | $0.15 | $30.00 |
800 + | $0.148 | $29.60 |
*price indicative
- RS Stock No.:
- 166-6993
- Mfr. Part No.:
- ECA1CAM471X
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Tolerance | ± 20% |
Series | AMX |
Ripple Current | 440mA |
Related links
- Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM471X
- CHEMI-CON 22μF Electrolytic Capacitor 16V dc, Through Hole -...
- Nichicon 22μF Electrolytic Capacitor 16V dc, Through Hole - UST1C220MDD
- Nichicon 33μF Electrolytic Capacitor 16V dc, Through Hole - UVR1C330MDD
- CHEMI-CON 470μF Electrolytic Capacitor 16V dc, Through Hole -...
- Nichicon 22μF Electrolytic Capacitor 16V dc, Through Hole - UMA1C220MDD
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 16V dc, Through...
- CHEMI-CON 33μF Electrolytic Capacitor 16V dc, Through Hole -...