Nichicon 330μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Radial, Through Hole - RNS1C331MDN1PH
- RS Stock No.:
- 165-3701
- Mfr. Part No.:
- RNS1C331MDN1PH
- Brand:
- Nichicon
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$0.679
(exc. GST)
$0.747
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.679 | $339.50 |
1000 - 1500 | $0.662 | $331.00 |
2000 + | $0.652 | $326.00 |
*price indicative |
- RS Stock No.:
- 165-3701
- Mfr. Part No.:
- RNS1C331MDN1PH
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Polymer |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 792 μA |
Equivalent Series Resistance | 10mΩ |
Ripple Current | 5.5A |
Series | NS |