Wurth Elektronik 2700μF Electrolytic Capacitor 16V dc, Through Hole - 860080378025
- RS Stock No.:
- 163-6710
- Mfr. Part No.:
- 860080378025
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Box of 300)
$1.47
(exc. GST)
$1.62
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
300 + | $1.47 | $441.00 |
*price indicative
- RS Stock No.:
- 163-6710
- Mfr. Part No.:
- 860080378025
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 3A |
Leakage Current | 432 μA |
Series | WCAP-ATLI |
Dissipation Factor | 12 |
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 2200μF Electrolytic Capacitor 16V dc, Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Through...
- Panasonic 180μF Electrolytic Aluminium Electrolytic Capacitor 16V...
- CHEMI-CON 4700μF Electrolytic Capacitor 16V dc, Through Hole -...
- Panasonic 330μF Electrolytic Capacitor 16V dc, Through Hole - EEUFRLC331
- Nichicon 1000μF Electrolytic Capacitor 16V dc, Through Hole - UVK1C102MPD
- CHEMI-CON 33μF Electrolytic Capacitor 16V dc, Through Hole -...