- RS Stock No.:
- 163-6646
- Mfr. Part No.:
- 860040774003
- Brand:
- Wurth Elektronik
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 800)
$0.365
(exc. GST)
$0.401
(inc. GST)
Units | Per unit | Per Box* |
800 - 3200 | $0.365 | $292.00 |
4000 + | $0.328 | $262.40 |
*price indicative |
- RS Stock No.:
- 163-6646
- Mfr. Part No.:
- 860040774003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 7000h |
Leakage Current | 35.28 μA |
Tolerance | ±20% |
Series | WCAP-ATUL |
Ripple Current | 380mA |
Dissipation Factor | 9 |
Related links
- RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 3300μF Aluminium Electrolytic Aluminium...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 10μF Aluminium Aluminium Electrolytic Capacitor...