Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020478022
- RS Stock No.:
- 163-6204
- Mfr. Part No.:
- 860020478022
- Brand:
- Wurth Elektronik
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 300)
$1.174
(exc. GST)
$1.291
(inc. GST)
Units | Per unit | Per Box* |
300 - 1200 | $1.174 | $352.20 |
1500 + | $1.056 | $316.80 |
*price indicative |
- RS Stock No.:
- 163-6204
- Mfr. Part No.:
- 860020478022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | WCAP-ATG5 |
Tolerance | ±20% |
Leakage Current | 550 μA |
Ripple Current | 1.2A |
Dissipation Factor | 14 |
Related links
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...