- RS Stock No.:
- 145-8465
- Mfr. Part No.:
- EEUFS1V152
- Brand:
- Panasonic
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.533
(exc. GST)
$1.686
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.533 | $15.33 |
50 + | $1.494 | $14.94 |
*price indicative |
- RS Stock No.:
- 145-8465
- Mfr. Part No.:
- EEUFS1V152
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Leakage Current | ≤0.01 CV μA |
Ripple Current | 3190mArms |
Polarised | Polar |
Series | FS |
Tolerance | ±20% |
Dissipation Factor | 0.12% |
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...