- RS Stock No.:
- 123-4154
- Mfr. Part No.:
- 861011485017
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 123-4154
- Mfr. Part No.:
- 861011485017
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance value from 47uF to 180uF.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 46mm |
Depth | 46mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | WCAP-AIG8 |
Polarised | Polar |
Leakage Current | 2430 μA |
Tolerance | ±20% |
Ripple Current | 2A |
Dissipation Factor | 20% |