- RS Stock No.:
- 107-3555
- Mfr. Part No.:
- EEUFC1V272
- Brand:
- Panasonic
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$2.629
(exc. GST)
$2.892
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $2.629 | $131.45 |
100 - 150 | $2.59 | $129.50 |
200 + | $2.524 | $126.20 |
*price indicative |
- RS Stock No.:
- 107-3555
- Mfr. Part No.:
- EEUFC1V272
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Leakage Current | 3 μA |
Ripple Current | 3.635A |
Polarised | Polar |
Equivalent Series Resistance | 16mΩ |
Series | FC |
Tolerance | ±20% |
Related links
- Panasonic 2700μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through...