- RS Stock No.:
- 571-206
- Mfr. Part No.:
- EEUFC1H561
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.776
(exc. GST)
$1.954
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.776 | $8.88 |
25 + | $1.768 | $8.84 |
*price indicative |
- RS Stock No.:
- 571-206
- Mfr. Part No.:
- EEUFC1H561
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | FC Radial |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic Aluminium Capacitor - EEUFC1H821
- Panasonic Aluminium Capacitor - EEUFC1H221S
- Panasonic Aluminium Capacitor - EEUFC1H3R3