- RS Stock No.:
- 270-341
- Mfr. Part No.:
- LGX2E821MELA45
- Brand:
- Nichicon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$9.10
(exc. GST)
$10.01
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $9.10 | $18.20 |
20 - 48 | $8.73 | $17.46 |
50 - 198 | $8.36 | $16.72 |
200 + | $8.18 | $16.36 |
*price indicative |
- RS Stock No.:
- 270-341
- Mfr. Part No.:
- LGX2E821MELA45
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 1350 μA |
Ripple Current | 2.15A |
Series | GX |
Related links
- Nichicon 820μF Aluminium Electrolytic Capacitor 63V dc Through...
- Nichicon 820μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 820μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 820μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...