- RS Stock No.:
- 270-105
- Mfr. Part No.:
- LGX2D102MELB35
- Brand:
- Nichicon
16 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$9.545
(exc. GST)
$10.499
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $9.545 | $19.09 |
20 - 48 | $9.465 | $18.93 |
50 - 198 | $9.315 | $18.63 |
200 + | $9.145 | $18.29 |
*price indicative
- RS Stock No.:
- 270-105
- Mfr. Part No.:
- LGX2D102MELB35
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Tolerance | ±20% |
Leakage Current | 1340 μA |
Ripple Current | 2.22A |
Related links
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 1200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...