- RS Stock No.:
- 270-098
- Mfr. Part No.:
- LGX2D102MELA45
- Brand:
- Nichicon
6 In AU stock for next working day delivery
999993 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.505
(exc. GST)
$12.655
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $11.505 | $23.01 |
20 - 48 | $11.36 | $22.72 |
50 - 198 | $10.945 | $21.89 |
200 + | $10.525 | $21.05 |
*price indicative |
- RS Stock No.:
- 270-098
- Mfr. Part No.:
- LGX2D102MELA45
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 2.35A |
Series | GX |
Leakage Current | 1340 μA |
Tolerance | ±20% |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...