Bahco 152 mm Orbital Sander, 255 L/min, 1/4 in Air Inlet, 11000rpm
- RS Stock No.:
- 754-1876
- Mfr. Part No.:
- BP610
- Brand:
- Bahco
Subtotal (1 unit)*
$951.46
(exc. GST)
$1,046.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $951.46 |
*price indicative
- RS Stock No.:
- 754-1876
- Mfr. Part No.:
- BP610
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sander Type | Orbital Sander | |
| Product Type | Air Sander | |
| Pad Size | 152 mm | |
| Sound Level | 80dBA | |
| Speed | 11000rpm | |
| Vibration Level | 2.5m/s² | |
| Weight | 900g | |
| Power Rating | 224W | |
| Inlet Size | 1/4 in | |
| Overall Length | 215mm | |
| Maximum Operating Pressure | 6.3 bar | |
| Minimum Hose Size | 10mm | |
| Material | Composite (Housing) | |
| Air Consumption | 255L/min | |
| Vacuum/Non-Vacuum | Vacuum | |
| Orbit Diameter | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sander Type Orbital Sander | ||
Product Type Air Sander | ||
Pad Size 152 mm | ||
Sound Level 80dBA | ||
Speed 11000rpm | ||
Vibration Level 2.5m/s² | ||
Weight 900g | ||
Power Rating 224W | ||
Inlet Size 1/4 in | ||
Overall Length 215mm | ||
Maximum Operating Pressure 6.3 bar | ||
Minimum Hose Size 10mm | ||
Material Composite (Housing) | ||
Air Consumption 255L/min | ||
Vacuum/Non-Vacuum Vacuum | ||
Orbit Diameter 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Air Orbital Sander
Air driven orbital palm sander supplied with Velcro® pad.
Composite housing
Sound level: 80 dBA
Vibration level: <2.5 m/s²
Airflow: 255 l/min
Speed: 11000 rpm
Can be used with central vacuum systems
Sanders
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
Related links
- Bahco 152 mm Orbital Sander 6.35 mm Air Inlet, 11000rpm
- PREVOST 152 mm Orbital Sander 6.35 mm Air Inlet, 10000rpm
- Bahco 77 mm Orbital Sander 1/4 in Air Inlet, 25000rpm
- RS PRO 152.4 mm Orbital Sander 1/4 in Air Inlet, 12000rpm
- RS PRO 50 mm Orbital Sander 1/4 in Air Inlet, 16500rpm
- HAZET 150 mm Orbital Sander 1/4 in Air Inlet, 12000rpm
- RS PRO 76.2 mm Orbital Sander 1/4 in Air Inlet, 2100rpm
- RS PRO 76.2 mm Orbital Sander 1/4 in Air Inlet, 16000rpm
