Figaro TGS5342-G03, Carbon Monoxide Air Quality Sensor
- RS Stock No.:
- 134-6651
- Mfr. Part No.:
- TGS5342-G03
- Brand:
- Figaro
Discontinued product
- RS Stock No.:
- 134-6651
- Mfr. Part No.:
- TGS5342-G03
- Brand:
- Figaro
TGS5042 & TGS5342 Carbon Monoxide Sensors
Battery operable electrochemical gas sensors from Figaro for the detection of carbon monoxide. The devices use an environmentally friendly electrolyte and feature reduced sensitivity to interference gases. The TGS5042 type utilizes a standard AA (LR6) battery-sized package with two termination options; the reduced-size TGS5342 is 22mm shorter in length.
Battery operable
High repeatability/selectivity to CO
Linear relationship between CO gas concentration and sensor output
Simple calibration
High accuracy with good long term stability
Long operating life
UL recognized component
Meets UL2034, EN50291, and RoHS requirements
High repeatability/selectivity to CO
Linear relationship between CO gas concentration and sensor output
Simple calibration
High accuracy with good long term stability
Long operating life
UL recognized component
Meets UL2034, EN50291, and RoHS requirements
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Attribute | Value |
---|---|
Gases Detected | Carbon Monoxide |
Dimensions | 14.1 (Dia.) x 28.5mm |
Weight | 7g |
Minimum Operating Temperature | 0 (Continuous) °C, -5 (Intermitter) °C |
Maximum Operating Temperature | +50 (Continuous) °C, +55 (Intermitter) °C |