- RS Stock No.:
- 288-2856
- Mfr. Part No.:
- PAMP-MB-64
- Brand:
- Festo
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22.97
(exc. GST)
$25.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.97 |
- RS Stock No.:
- 288-2856
- Mfr. Part No.:
- PAMP-MB-64
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Festo mounting bracket is a high-quality bracket designed for secure valve mounting. With very high corrosion resistance and RoHS-compliant materials, this bracket is built to last in tough industrial conditions.
Size 64 bracket for efficient valve mounting
High-alloy stainless steel screws and bracket for durability
Max. tightening torque of 5 Nm for secure installation
Suitable for media temperatures ranging from -60 °C to 80 °C
Lightweight design at only 119 g for easy handling
High-alloy stainless steel screws and bracket for durability
Max. tightening torque of 5 Nm for secure installation
Suitable for media temperatures ranging from -60 °C to 80 °C
Lightweight design at only 119 g for easy handling
Specifications
Attribute | Value |
---|---|
Accessory Type | Bracket |