Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Air Preparation Accessories
Festo Branching Module
RS Stock No.:
203-1328
Mfr. Part No.:
FRM-H-D-MINI
Brand:
Festo
View this category
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$139.98
(exc. GST)
$153.98
(inc. GST)
Units
Per unit
1 +
$139.98
RS Stock No.:
203-1328
Mfr. Part No.:
FRM-H-D-MINI
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - FRM-H-D-MINI
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
The Festo D series branching module is a pneumatic manifold with integrated non-return function. The maximum operating pressure is 16 bar.
Size = mini
Nominal flow rate = 2000 l/min
Assembly position = any
Attribute
Value
Accessory Type
Branching Module
Series
D Series
Related links
Festo Branching Module
Festo Branching Module for D Series
Festo Branching Module for Festo D Series
Festo Branching Module for D
Festo Branching Module for MS
Festo Branching Module for MS4, MS6
Festo Bolt for LRB, LRBS
Festo Bracket for D