LRBAS-1/2-D-MIDI sub-base
- RS Stock No.:
- 203-1304
- Mfr. Part No.:
- LRBAS-1/2-D-MIDI
- Brand:
- Festo
Subtotal (1 unit)**
$39.09
(exc. GST)
$43.00
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $39.09 |
**price indicative
Related links
- Festo Connector for D
- Festo G 1/2 6100L/min Pneumatic Air Lubricator, D Series
- Festo LFR Filter Regulator G 1/2 12 bar, 159585
- Festo D Filter Regulator G 1/2 185740
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 159581
- Festo D Filter Regulator G 1/2 185715
- Festo LFR Filter Regulator G 1/2 16 bar, 159584
- Festo D Filter Regulator G 1/2 185727