Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Air Preparation
Air Preparation Accessories
Festo Hex Nut for LFR, LR
RS Stock No.:
203-1290
Mfr. Part No.:
HMR-D-MINI/MAXI
Brand:
Festo
View this category
9 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$16.70
(exc. GST)
$18.37
(inc. GST)
Units
Per unit
1 +
$16.70
RS Stock No.:
203-1290
Mfr. Part No.:
HMR-D-MINI/MAXI
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-HMR-D-MINI/MAXI
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
The Festo D series hex nut is suitable for filter regulators LFR and pressure regulators LR.
Size = mini/maxi
Attribute
Value
For Manufacturer Series
LFR, LR
Accessory Type
Hex Nut
Related links
Festo Hex Nut for LFR, LR
LR/LFR-D-MINI/MAXI-SW adjustment knob
Festo Hex Nut for MS4
Festo Hex Nut for MS
Festo VTM Hex Nut
Festo D Filter Regulator, 40μm, G 3/4
Festo D Filter Regulator, 40μm, G 1/2
Festo Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162589