- RS Stock No.:
- 202-1880
- Mfr. Part No.:
- HR-D-MINI
- Brand:
- Festo
7 In AU stock for next working day delivery
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.16
(exc. GST)
$10.08
(inc. GST)
Units | Per unit |
1 + | $9.16 |
- RS Stock No.:
- 202-1880
- Mfr. Part No.:
- HR-D-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Mounting Bracket For Use With D Series Units, 36mm Diameter, 90° Orientation - HR-D-MINI
Choose this robust mounting bracket from Festo for the secure installation of air preparation devices in your pneumatic systems. This product is designed for single filters and regulators in Festo's D series and its 90° orientation allows for vertical wall mounting of your components so they can operate as intended. The bracket is made of durable galvanised steel that's resistant to mechanical impact, making it suitable for use in tough environments. Securing it to the surface is straightforward as it has pre-drilled through-holes for quick fastening with screws.
Mounting hole diameter of 36mm to fit most mini filters and regulators for versatility
3mm thickness to retain integrity while carrying heavy loads
CRC2 corrosion-resitance classification to withstand direct contact with industrial media
3mm thickness to retain integrity while carrying heavy loads
CRC2 corrosion-resitance classification to withstand direct contact with industrial media
Applications
Metal workshops
Food and beverage production
Medical equipment
Food and beverage production
Medical equipment
Is this mounting bracket flame-resistant?
This mounting bracket's steel material is non-combustible, which means it's flameproof and won't catch alight in the event of a fire.
What size is this mounting bracket?
The dimensions of this mounting bracket are 57.5 (length) x 25mm (height).
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | D |
Accessory Type | Bracket |