- RS Stock No.:
- 774-7040
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Compressed Air Pipe Yellow Polyurethane 8mm x 30m CPU Series
$227.75
Each
RS Stock No.: 917-2444
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 774-7040
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Standard Duty Polyurethane Tube
Flexible tubing designed to be routed into small places which is ideal for the transfer of air or fluids. RS tubes are designed to be resistant to abrasion and kinks. The polyurethane tubes are designed to be used in different applications such as feed and return lines, abrasive slurry transfer and lubrication lines. These RS polyurethane tubes have a low gas permeability and they have no plasticizers to leach and cause contamination.
Features and Benefits
Highly flexible, cut and abrasion resistant
Silicone free
Ideal for pneumatic control and chemical transfer lines
Temperature range -50 to +55°C
Silicone free
Ideal for pneumatic control and chemical transfer lines
Temperature range -50 to +55°C
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Note
This data refers to performance at 23°C. Any changes in temperature will affect the performance data
Polyurethane Hose
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5mm |
Colour | Yellow |
Material | Polyurethane |
Application | Chemical, Fuel, Oil, Water |
Length | 30m |
Maximum Operating Pressure | 13 bar |
Manufacturer Series | US98A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Special Features | Highly Flexible |
Number of Tubes | 1 |