- RS Stock No.:
- 121-6293
- Mfr. Part No.:
- PUN-H-6X1-SI
- Brand:
- Festo
2 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$115.66
(exc. GST)
$127.23
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $115.66 | $2.313 |
5 - 9 | $114.04 | $2.281 |
10 + | $111.69 | $2.234 |
*price indicative |
- RS Stock No.:
- 121-6293
- Mfr. Part No.:
- PUN-H-6X1-SI
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, Single-Tube Design, Microbe-Resistant - PUN-H-6X1-SI
When the job calls for food-grade tubing, turn to this compressed air pipe from Festo. It's made from robust PU plastic that's impervious to contaminants and can resist chemicals, hydrolysis and microbes. This makes it a safe bet for hygiene-critical spaces like food prep areas and cleanrooms. This material is also highly flexible and can bend to a radius of 26mm without disrupting the flow. So, you can trust it to keep working in high-flow-rate tasks and energy-chaining applications across the product's -0.95 to 10 bar pressure range. As it tolerates an operating temperature from -35°C to +60°C, the pipe's a practical pick for use in harsh settings.
Features & Benefits
• Suitable for use with water, expanding your options
• Length of 50m gives you enough to cover extensive pneumatic networks
• Translucent silver colour helps you see the medium flowing through the pipe
• Outside diameter of 6mm (4mm inside) pairs easily with 6mm push-in or 4mm barbed fittings
• Length of 50m gives you enough to cover extensive pneumatic networks
• Translucent silver colour helps you see the medium flowing through the pipe
• Outside diameter of 6mm (4mm inside) pairs easily with 6mm push-in or 4mm barbed fittings
Applications
• Medical devices
• Pharmaceutical production
• Chemical processing
• Pharmaceutical production
• Chemical processing
Does this compressed air pipe come with fire safety properties?
Yes. The pipe's been tested and approved as flame-retardant, meaning it won't contribute to the spread of a fire.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Silver |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Model Number p | 558279 |
Number of Tubes | 1 |
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14mm x 50m PUN-H Series, 570386
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN-H Series, 558285
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Translucent Polyurethane 3mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...