SAM Spring Compressor, 10 bar, 65 kg

Subtotal (1 unit)*

$8,064.67

(exc. GST)

$8,871.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,064.67

*price indicative

RS Stock No.:
282-8391
Mfr. Part No.:
3240N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Maximum Pressure

10bar

Product Type

Spring Compressor

Supply Voltage

0V

Weight

65kg

Overall Length

650mm

Standards/Approvals

No

Overall Width

650mm

Overall Height

1400mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Universal pneumatic compressor for suspension. The air pressure recommended for optimum use from 6 to 10 bars and piston stroke of 330 mm. Add 300 mm rise to calculate the height once the device has been mounted.

Storage of the cups on the chassis

Possibility of attachment to the floor

Foot start up with pneumatic control pedal

Double tubular gate protecting the operator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy