Maxview TV Aerial Fixing Kit MXR0013

  • RS Stock No. 697-4083
  • Mfr. Part No. MXR0013
  • Manufacturer Maxview
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Aerial Fixing Kit

Suitable for wall or loft mounting
Quick and easy installation
Kit contents: Mast (H:180 x W:300mm), 10m Coaxial Cable, Fixing Bracket, M5 Nuts, Screws, M5 x 25mm Bolts, M5 X 35mm Bolts, Coaxial Plug, Cable Clips and Wall Plugs

Specifications
Attribute Value
Type TV Aerial Fixing Kit
Kit Includes Cable Clip, Coaxial Cable (10 m), Coaxial Plug, Fixing Bracket, M5 Nut, M5 x 25 mm Bolt, M5 x 35 Bolt, Mast (300 W x 180 H), Screws, Wall Plug
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 18.05
(exc. GST)
$ 19.85
(inc. GST)
units
Per unit
1 - 9
$18.05
10 - 24
$17.61
25 +
$17.14
Related Products
The SNYPER liveSCAN antenna kit is used with ...
Description:
The SNYPER liveSCAN antenna kit is used with the SNYPER Spectrum 3G Network Signal Analyser (RS 124-8855) to find the maximum mobile/cellular signal strength direction. Turning the antenna through 360° produces a real-time graph on the SNYPER display enabling you ...
The linkCONNECT eries of self-managing cellular modems makes ...
Description:
The linkCONNECT eries of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to maintain ...
As seen on the UK BBC’s Dragons’ Den ...
Description:
As seen on the UK BBC’s Dragons’ Den television programme! GripIt plasterboard fixings offer a revolutionary new design of universal fixing that are simple to use and install, can be removed and reused indefinitely and provide the most secure and ...
The Texas Instruments MSP‑EXP432P401R LaunchPad™ is an easy-to-use ...
Description:
The Texas Instruments MSP‑EXP432P401R LaunchPad™ is an easy-to-use evaluation kit for the MSP432P401R microcontroller. It contains everything needed to start development work, including on-board emulation for programming, debugging, and energy measurements. The MSP432P401R MCU supports low-power applications ...