Texas Instruments THS6012IDWP, ADSL Line Driver, Dual Current Feedback Amplifier Differential, 20-Pin SOIC
- RS Stock No.:
- 462-0973
- Mfr. Part No.:
- THS6012IDWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 462-0973
- Mfr. Part No.:
- THS6012IDWP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Topology | Current Feedback Amplifier |
Typical 3dB Bandwidth | 315MHz |
Typical Slew Rate | 900V/µs |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Output Type | Differential |
Dimensions | 12.82 x 7.52 x 2.55mm |
Height | 2.55mm |
Minimum Operating Temperature | -40 °C |
Width | 7.52mm |
Length | 12.82mm |
Maximum Operating Temperature | +85 °C |