- RS Stock No.:
- 811-5747
- Mfr. Part No.:
- LMH0387SLE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5747
- Mfr. Part No.:
- LMH0387SLE/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Serial Digital Interface, Adaptive Cable Equaliser, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 2970Mbps |
Maximum Equalisation Length | 400m |
Maximum Input Return Loss | 15dB |
Maximum Supply Current | 117 mA |
Mounting Type | Surface Mount |
Package Type | TLGA |
Pin Count | 48 |
Dimensions | 7 x 7 x 0.8mm |
Length | 7mm |
Width | 7mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Operating Supply Voltage Range | Maximum of 3.3 V |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |