- RS Stock No.:
- 765-4247
- Mfr. Part No.:
- CF77.UL.05.25.D
- Brand:
- Igus
Discontinued product
- RS Stock No.:
- 765-4247
- Mfr. Part No.:
- CF77.UL.05.25.D
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Chainflex® PUR Control Cable
Chainflex PUR control cable is designed for high load requirements.
Features and Benefits
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
Specifications
Attribute | Value |
---|---|
Number of Cores | 25 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
Outer Diameter | 13.5mm |
Sheath Material | Polyurethane PUR |
Oil Resistant | Yes |
Minimum Bend Radius | 4 x D |
Conductor Material | Bare Copper |
Earth Cable | Yes |
Voltage Rating | 300 V |
Insulation Material | TPE |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +80°C |