- RS Stock No.:
- 820-9722
- Mfr. Part No.:
- ADA4431-1YCPZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9722
- Mfr. Part No.:
- ADA4431-1YCPZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Filter ICs, Analog Devices
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 3rd |
Architecture | Switched Capacitor |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 → 3.6 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP UQ |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.55mm |
Height | 0.55mm |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Width | 3mm |
Minimum Operating Temperature | -40 °C |