- RS Stock No.:
- 800-0944
- Mfr. Part No.:
- MAX291CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 800-0944
- Mfr. Part No.:
- MAX291CPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Filter ICs, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Cut-off Frequency | 25kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Width | 7.87mm |
Operating Temperature Range | 0 → +70 °C |
Length | 9.91mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |