- RS Stock No.:
- 786-1278
- Mfr. Part No.:
- MAX7400CSA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 786-1278
- Mfr. Part No.:
- MAX7400CSA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Filter ICs, Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Cut-off Frequency | 0.001 → 10kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Operating Temperature Range | 0 → +70 °C |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Minimum Operating Temperature | 0 °C |