- RS Stock No.:
- 761-9092
- Mfr. Part No.:
- LTC1569CS8-7#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-9092
- Mfr. Part No.:
- LTC1569CS8-7#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Filter ICs, Linear Technology
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.
Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 10th |
Cut-off Frequency | 300kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 3.7 to 4.6 V |
Typical Dual Supply Voltage | ±5V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.004 x 3.988 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Width | 3.988mm |
Operating Temperature Range | 0 to +70 °C |
Length | 5mm |
Maximum Operating Temperature | +70 °C |