- RS Stock No.:
- 648-0339
- Mfr. Part No.:
- MF10CCWM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 648-0339
- Mfr. Part No.:
- MF10CCWM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Filter ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Filter Type | Universal Filter |
Maximum Order | 4th |
Architecture | Switched Capacitor |
Cut-off Frequency | 30kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V |
Typical Dual Supply Voltage | ±5V |
Number of Circuits | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Dimensions | 12.8 x 7.47 x 2.34mm |
Height | 2.34mm |
Operating Temperature Range | 0 → +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 12.8mm |
Maximum Operating Temperature | +70 °C |
Width | 7.47mm |