- RS Stock No.:
- 190-6088
- Mfr. Part No.:
- MAX7480ESA+
- Brand:
- Maxim Integrated
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 100)
$9.904
(exc. GST)
$10.894
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $9.904 | $990.40 |
500 + | $8.913 | $891.30 |
*price indicative |
- RS Stock No.:
- 190-6088
- Mfr. Part No.:
- MAX7480ESA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
8th-Order, Lowpass Butterworth Filter
Low Noise and Distortion: -73dB THD + Noise
Clock-Tunable Corner Frequency (1Hz to 2kHz)
100:1 Clock-to-Corner Ratio
+5V Single-Supply Operation
Low Power
2.9mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin SO/DIP Package
Low Output Offset: ±5mV
Applications
ADC Anti-Aliasing
Post-DAC Filtering
Low Noise and Distortion: -73dB THD + Noise
Clock-Tunable Corner Frequency (1Hz to 2kHz)
100:1 Clock-to-Corner Ratio
+5V Single-Supply Operation
Low Power
2.9mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin SO/DIP Package
Low Output Offset: ±5mV
Applications
ADC Anti-Aliasing
Post-DAC Filtering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Filter Type | Butterworth, Low Pass Filter |
Maximum Order | 8th |
Architecture | Switched Capacitor |
Cut-off Frequency | 1 → 2kHz |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Operating Temperature Range | -40 → +85 °C |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Related links
- Active Filters
- Nisshinbo Micro Devices Active Filter
- STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-07D3 Universal Filter Active Filter
- Texas Instruments Universal Filter Active Filter, 2nd Order
- STMicroelectronics BALFLB-WL-08D3 Universal Filter Active Filter
- Texas Instruments UAF42 Active Filter, 2nd Order
- STMicroelectronics L9961 Universal Filter Active Filter