Discontinued
- RS Stock No.:
- 787-3690
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Accident Report Folder | |
| Number of Report Forms Included | 53 | |
| Form Size | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Accident Report Folder | ||
Number of Report Forms Included 53 | ||
Form Size A4 | ||
RoHS Status: Exempt
Accident Report Storage Folder, A4 / Accident Book A4
Accident Report Storage Folder, A4
Accident folder is supplied with index card with sufficient space for 54 Accident Book entries
Folder provides quick and easy catalogue and referencing
Folder includes useful guidance notes for completing and storing accident records
Folder provides quick and easy catalogue and referencing
Folder includes useful guidance notes for completing and storing accident records
Accident Book, A4
Accident book ha s a total space for 53 incidents to record on A4 book
Quick and easy to record accidents
Enables compliance with all requirements of the Social Security Administration Act 1992 and the Data Protection Act 1998
Quick and easy to record accidents
Enables compliance with all requirements of the Social Security Administration Act 1992 and the Data Protection Act 1998
Note
Law states that every business must record accidents to employees and visitors in an accident book.
Supplied with
Index Cards, folder includes guidance notes for completion and storage of accident records.
