- RS Stock No.:
- 918-0871
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0871
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR4b Series Bi-Directional Synchronous Motors
RS Pro MT4b series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 3.6 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 30 rpm |
Number of Poles | 1 |
Gearhead Type | Spur |
Shaft Diameter | 3mm |
Shaft Length | 7mm |
Width | 65.8mm |
Rotation | Reversible |
Current Rating | 12 → 15 mA |
Maximum Output Torque | 1.6 Ncm |
Length | 55.2mm |
Bearing Type | Sintered |
Depth | 47.5mm |
Series | MTR4b |
Standards Met | RoHS |
Dimensions | 55.2 x 65.8 x 47.5 mm |