- RS Stock No.:
- 918-0809
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0809
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR7a Series Bi-Directional Synchronous Motors
RS Pro MT7a series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 5.8 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 240 V |
Phase | 1 |
Output Speed | 3 rpm |
Gearhead Type | Spur |
Shaft Diameter | 6.35mm |
Shaft Length | 13mm |
Width | 65mm |
Length | 65mm |
Current Rating | 15 → 25 mA |
Maximum Output Torque | 6 Ncm |
Rotation | Reversible |
Depth | 64mm |
Bearing Type | Sintered |
Series | MTR7a |
Dimensions | 65 x 65 x 64 mm |
Standards Met | RoHS |