- RS Stock No.:
- 918-0732
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0732
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MT6b Series Uni-Directional Synchronous Motors
RS Pro MT6b series unidirectional synchronous motors. A mechanical anti return device allows the motor to be used in a fixed clockwise or counter-clockwise direction. The motor consists of a cylindrical sheet iron stator which form the poles.
Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 22AWG Leads
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 22AWG Leads
Specifications
Attribute | Value |
---|---|
Power Rating | 2.4 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Output Speed | 500 rpm |
Shaft Diameter | 2mm |
Shaft Length | 8mm |
Width | 48 (Dia.)mm |
Maximum Output Torque | 2.5 mNm |
Rotation | Clockwise |
Series | MT6b |
Depth | 22mm |
Dimensions | 48 (Dia.) x 22 mm |
Standards Met | RoHS |
Bearing Type | Ball |