Mini Motor Reversible Induction Geared AC Geared Motor, 18 W, 3 Phase, 230 V, 400 V
- RS Stock No.:
- 773-6860
- Mfr. Part No.:
- MC 145P2T 80 B3
- Brand:
- Mini Motor
Subtotal (1 unit)**
$1,134.69
(exc. GST)
$1,248.16
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,134.69 |
**price indicative
- RS Stock No.:
- 773-6860
- Mfr. Part No.:
- MC 145P2T 80 B3
- Brand:
- Mini Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mini Motor | |
Power Rating | 18 W | |
AC Motor Type | Induction Geared | |
Supply Voltage | 230 V ac, 400 V ac | |
Phase | 3 | |
Output Speed | 17.5 rpm | |
Gearhead Type | Worm | |
Width | 99mm | |
Current Rating | 180 mA, 320 mA | |
Maximum Output Torque | 6.1 Nm | |
Length | 213mm | |
Rotation | Reversible | |
Depth | 58mm | |
Dimensions | 213 x 99 x 58 mm | |
Select all | ||
---|---|---|
Brand Mini Motor | ||
Power Rating 18 W | ||
AC Motor Type Induction Geared | ||
Supply Voltage 230 V ac, 400 V ac | ||
Phase 3 | ||
Output Speed 17.5 rpm | ||
Gearhead Type Worm | ||
Width 99mm | ||
Current Rating 180 mA, 320 mA | ||
Maximum Output Torque 6.1 Nm | ||
Length 213mm | ||
Rotation Reversible | ||
Depth 58mm | ||
Dimensions 213 x 99 x 58 mm | ||
Related links
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V