Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4 Pole, 220 V, Chassis Mount Mounting
- RS Stock No.:
- 282-1958
- Mfr. Part No.:
- 2GN18S
- Brand:
- Oriental Motor
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$200.56
(exc. GST)
$220.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $200.56 |
- RS Stock No.:
- 282-1958
- Mfr. Part No.:
- 2GN18S
- Brand:
- Oriental Motor
Related links
- Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4...
- Hand Saws
- Oriental Motor 3GN Clockwise Induction AC Motor, 15 W, 1 Phase, 4...
- Oriental Motor 4GN Clockwise Induction AC Motor, 25 W, 1 Phase, 4...
- Oriental Motor 5GE Clockwise Induction AC Motor, 60 W, 90 W, 1...
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Oriental Motor 5GN Clockwise Induction AC Motor, 40 W, 1 Phase, 4...