- RS Stock No.:
- 217-6463
- Mfr. Part No.:
- 1FL6024-2AF21-1AG1
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$750.17
(exc. GST)
$825.19
(inc. GST)
Units | Per unit |
1 + | $750.17 |
- RS Stock No.:
- 217-6463
- Mfr. Part No.:
- 1FL6024-2AF21-1AG1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens AC motor is permanent-magnet synchronous motor with natural cooling. This high dynamic motor has rated speed of 3000rpm and rated torque of 0.32Nm.
Connection type: Cable outlet
Static torque: 0.32Nm
Shaft extension: Feather key
IP65 rated
Static torque: 0.32Nm
Shaft extension: Feather key
IP65 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 100 W |
AC Motor Type | Synchronous |
Supply Voltage | 230 V |
Mounting Type | Flange Mount |
Series | 1FL6024 |
Related links
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens 1FL6042 Synchronous AC Motor 230 V, Flange Mount Mounting
- Siemens 1FL6034 Synchronous AC Motor 230 V, Flange Mount Mounting
- Siemens 1FL6032 Synchronous AC Motor 230 V, Flange Mount Mounting