Omron 1S Servo Motor, 900 W, 3 Phase, 400 V
- RS Stock No.:
- 215-8279
- Mfr. Part No.:
- R88M-1M90010C-S2
- Brand:
- Omron
Subtotal (1 unit)**
$3,762.14
(exc. GST)
$4,138.35
(inc. GST)
On back order for despatch 09/07/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $3,762.14 |
**price indicative
- RS Stock No.:
- 215-8279
- Mfr. Part No.:
- R88M-1M90010C-S2
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Power Rating | 900 W | |
Supply Voltage | 400 V | |
Phase | 3 | |
Series | 1S | |
Select all | ||
---|---|---|
Brand Omron | ||
Power Rating 900 W | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Series 1S | ||