- RS Stock No.:
- 125-0280
- Mfr. Part No.:
- 82334770
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0280
- Mfr. Part No.:
- 82334770
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Geared DC Motor Series 82 330
A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.4 W |
AC Motor Type | Geared |
Supply Voltage | 24 → 240 V |
Output Speed | 720 rpm |
Gearhead Type | Ovoid |
Width | 47 (Dia.)mm |
Maximum Output Torque | 8 Nm |
Series | 82330 |
Standards Met | CE, cULus |