TECO Westinghouse ALDA Induction AC Motor, 0.55 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount Mounting
- RS Stock No.:
- 123-4220
- Mfr. Part No.:
- ALDA-0080M0-10004-IO
- Brand:
- TECO Westinghouse
Discontinued product
- RS Stock No.:
- 123-4220
- Mfr. Part No.:
- ALDA-0080M0-10004-IO
- Brand:
- TECO Westinghouse
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version
4-pole
IE3 efficiency
Foot mounting version
Specifications
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Induction |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 1435 rpm |
Number of Poles | 4 |
Mounting Type | Foot Mount |
Maximum Output Torque | 4 Nm |
Current Rating | 1.34 A |
Series | ALDA |
Standards Met | IEC 60034, IEC 60034-14 |
Bearing Type | Anti-Friction |